MAX40056TAUA+ | |
---|---|
DigiKey Part Number | 505-MAX40056TAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40056TAUA+ |
Description | IC CURRENT SENSE 1 CIRCUIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull, Rail-to-Rail |
Datasheet | Datasheet |
EDA/CAD Models | MAX40056TAUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.85200 | ¥258.52 |
50 | ¥24.43980 | ¥1,221.99 |
100 | ¥21.18050 | ¥2,118.05 |
250 | ¥20.09460 | ¥5,023.65 |
500 | ¥18.03088 | ¥9,015.44 |
1,000 | ¥15.20680 | ¥15,206.80 |
2,500 | ¥14.44647 | ¥36,116.17 |
5,000 | ¥13.90336 | ¥69,516.80 |