ABS04W-32.768KHZ-6-D2-T5 | |
---|---|
DigiKey Part Number | 535-14814-2-ND - Tape & Reel (TR) 535-14814-1-ND - Cut Tape (CT) 535-14814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS04W-32.768KHZ-6-D2-T5 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS04W-32.768KHZ-6-D2-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 130 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥25.61500 | ¥256.15 |
50 | ¥24.39460 | ¥1,219.73 |
100 | ¥21.34550 | ¥2,134.55 |
500 | ¥20.73550 | ¥10,367.75 |
1,000 | ¥17.68622 | ¥17,686.22 |
2,500 | ¥16.46647 | ¥41,166.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.85661 | ¥79,283.05 |