CC1310F64RSMT | |
---|---|
DigiKey Part Number | 296-46888-2-ND - Tape & Reel (TR) 296-46888-1-ND - Cut Tape (CT) 296-46888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F64RSMT |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F64RSMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Sensitivity | -124dBm | |
Memory Size | 64kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 13.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.57000 | ¥62.57 |
10 | ¥57.36600 | ¥573.66 |
25 | ¥52.15320 | ¥1,303.83 |
100 | ¥46.93780 | ¥4,693.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.02600 | ¥10,756.50 |
500 | ¥39.11460 | ¥19,557.30 |
750 | ¥37.81069 | ¥28,358.02 |
1,250 | ¥35.20313 | ¥44,003.91 |
2,500 | ¥33.89928 | ¥84,748.20 |