ABS06-32.768KHZ-6-T | |
---|---|
DigiKey Part Number | 535-ABS06-32.768KHZ-6-TTR-ND - Tape & Reel (TR) 535-ABS06-32.768KHZ-6-TCT-ND - Cut Tape (CT) 535-ABS06-32.768KHZ-6-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS06-32.768KHZ-6-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS06-32.768KHZ-6-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.63000 | ¥96.30 |
50 | ¥9.40360 | ¥470.18 |
100 | ¥8.05960 | ¥805.96 |
500 | ¥7.83576 | ¥3,917.88 |
1,000 | ¥6.60446 | ¥6,604.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.26868 | ¥18,806.04 |
6,000 | ¥6.04480 | ¥36,268.80 |