TPS51604DSGR | |
---|---|
DigiKey Part Number | 296-39405-2-ND - Tape & Reel (TR) 296-39405-1-ND - Cut Tape (CT) 296-39405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51604DSGR |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51604DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.6V, 2.65V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 34 V | |
Rise / Fall Time (Typ) | 30ns, 8ns | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.59400 | ¥125.94 |
25 | ¥11.87800 | ¥296.95 |
100 | ¥10.12020 | ¥1,012.02 |
250 | ¥9.50236 | ¥2,375.59 |
500 | ¥8.31472 | ¥4,157.36 |
1,000 | ¥6.88934 | ¥6,889.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.41421 | ¥19,242.63 |
6,000 | ¥6.17663 | ¥37,059.78 |