OPA2387DSGR | |
---|---|
DigiKey Part Number | 296-OPA2387DSGRTR-ND - Tape & Reel (TR) 296-OPA2387DSGRCT-ND - Cut Tape (CT) 296-OPA2387DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2387DSGR |
Description | ULTRA-HIGH PRECISION, ZERO-DRIFT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2387DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 5.7 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.25 µV | |
Current - Supply | 570µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥29.01300 | ¥290.13 |
25 | ¥27.42400 | ¥685.60 |
100 | ¥23.76900 | ¥2,376.90 |
250 | ¥22.54972 | ¥5,637.43 |
500 | ¥20.23388 | ¥10,116.94 |
1,000 | ¥17.06474 | ¥17,064.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.48753 | ¥40,462.59 |
6,000 | ¥12.98048 | ¥77,882.88 |