INA592IDRCT | |
---|---|
DigiKey Part Number | 296-INA592IDRCTTR-ND - Tape & Reel (TR) 296-INA592IDRCTCT-ND - Cut Tape (CT) 296-INA592IDRCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA592IDRCT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 800 kHz | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥28.43900 | ¥284.39 |
25 | ¥26.88560 | ¥672.14 |
100 | ¥23.29940 | ¥2,329.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.10508 | ¥5,526.27 |
500 | ¥19.83472 | ¥9,917.36 |
1,250 | ¥16.72810 | ¥20,910.12 |
2,500 | ¥15.89168 | ¥39,729.20 |