OPA2990IDR | |
---|---|
DigiKey Part Number | 296-53506-2-ND - Tape & Reel (TR) 296-53506-1-ND - Cut Tape (CT) 296-53506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2990IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2990IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.53400 | ¥115.34 |
25 | ¥10.88240 | ¥272.06 |
100 | ¥9.27180 | ¥927.18 |
250 | ¥8.70604 | ¥2,176.51 |
500 | ¥7.61794 | ¥3,808.97 |
1,000 | ¥6.31196 | ¥6,311.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.87666 | ¥14,691.65 |
5,000 | ¥5.65901 | ¥28,295.05 |
12,500 | ¥5.44137 | ¥68,017.12 |