TLV9004IDYYR | |
---|---|
DigiKey Part Number | 296-TLV9004IDYYRTR-ND - Tape & Reel (TR) 296-TLV9004IDYYRCT-ND - Cut Tape (CT) 296-TLV9004IDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9004IDYYR |
Description | QUAD, 5.5-V, 1-MHZ, RRIO OPERATI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9004IDYYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.67300 | ¥56.73 |
25 | ¥5.33000 | ¥133.25 |
100 | ¥4.34960 | ¥434.96 |
250 | ¥4.03988 | ¥1,009.97 |
500 | ¥3.43826 | ¥1,719.13 |
1,000 | ¥2.75070 | ¥2,750.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.49277 | ¥7,478.31 |
6,000 | ¥2.32087 | ¥13,925.22 |
15,000 | ¥2.23491 | ¥33,523.65 |
30,000 | ¥2.14895 | ¥64,468.50 |