BC806-16WX | |
---|---|
DigiKey Part Number | 1727-BC806-16WXTR-ND - Tape & Reel (TR) 1727-BC806-16WXCT-ND - Cut Tape (CT) 1727-BC806-16WXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-16WX |
Description | TRANS PNP 80V 0.5A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 155MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 155MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.11700 | ¥11.17 |
100 | ¥0.54510 | ¥54.51 |
500 | ¥0.45450 | ¥227.25 |
1,000 | ¥0.31575 | ¥315.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19827 | ¥594.81 |
6,000 | ¥0.18390 | ¥1,103.40 |
9,000 | ¥0.15794 | ¥1,421.46 |