BQ29707DSER | |
---|---|
DigiKey Part Number | 296-39948-2-ND - Tape & Reel (TR) 296-39948-1-ND - Cut Tape (CT) 296-39948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29707DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29707DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.42900 | ¥44.29 |
25 | ¥4.13480 | ¥103.37 |
100 | ¥3.30780 | ¥330.78 |
250 | ¥3.07132 | ¥767.83 |
500 | ¥2.59882 | ¥1,299.41 |
1,000 | ¥2.00816 | ¥2,008.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80997 | ¥5,429.91 |
6,000 | ¥1.69320 | ¥10,159.20 |
15,000 | ¥1.57643 | ¥23,646.45 |
30,000 | ¥1.49469 | ¥44,840.70 |