MAX77972EWX+ | |
---|---|
DigiKey Part Number | 175-MAX77972EWX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77972EWX+ |
Description | ACCUCHARGE + MODELGAUGE 1-CELL 3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Multi-Chemistry 36-WLP (3.21x3.26) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (3.21x3.26) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.34000 | ¥42.34 |
10 | ¥38.00900 | ¥380.09 |
50 | ¥35.93300 | ¥1,796.65 |
100 | ¥31.14250 | ¥3,114.25 |
250 | ¥29.54512 | ¥7,386.28 |
500 | ¥26.51088 | ¥13,255.44 |
1,000 | ¥22.35854 | ¥22,358.54 |
2,500 | ¥21.24060 | ¥53,101.50 |