Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
754 In Stock 4,616 Factory | 1 : ¥379.85000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
89 In Stock | 1 : ¥419.34000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial) | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
539 In Stock 3,469 Factory | 1 : ¥466.87000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | - | |||
82 In Stock 1,249 Factory | 1 : ¥522.29000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 4.6A | 55W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.38" W x 3.54" H (90.0mm x 35.0mm x 90.0mm) | CB | - | |||
35 In Stock 186 Factory | 1 : ¥553.90000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 8A | 40W | 4 kV | ITE (Commercial) | 85% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
78 In Stock 777 Factory | 1 : ¥533.45000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 750mA | 18W | 4 kV | ITE (Commercial) | 84% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 1.42" W x 3.54" H (61.0mm x 36.0mm x 90.0mm) | - | - | |||
26 In Stock 143 Factory | 1 : ¥715.29000 Box | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 5A | 120W | - | Household Appliances, Laboratory | 94.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.17" L x 2.83" W x 3.54" H (55.0mm x 72.0mm x 90.0mm) | cULus, UL | 60335-1; 61010-1 | |||
170 In Stock 2,007 Factory | 1 : ¥751.83000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 4.2A | 100W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm) | CB | - | |||
149 In Stock 518 Factory | 1 : ¥751.83000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 3.75A | 90W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
63 In Stock 201 Factory | 1 : ¥807.16000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 8.3A | 100W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
112 In Stock | 1 : ¥846.73000 Bulk | Bulk | Active | AC | 1 | 264 ~ 575 VAC (2 Phase) | - | - | 24V | - | - | - | - | - | 3.75A | 90W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | IP20, Universal Input | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | - | |||
155 In Stock 447 Factory | 1 : ¥773.06000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 1.75A | 42W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm) | - | - | |||
72 In Stock 1,672 Factory | 1 : ¥925.49000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm) | - | - | |||
35 In Stock 229 Factory | 1 : ¥925.49000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 12V | - | - | - | - | - | 5A | 60W | 4 kV | ITE (Commercial) | 87% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm) | - | - | |||
39 In Stock | 1 : ¥1,284.87000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 250V | 24V | - | - | - | - | - | 4.2A | 100W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm) | - | - | |||
742 In Stock 4,229 Factory | 1 : ¥1,814.22000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | CB, cULus, cURus | - | |||
42 In Stock 2,409 Factory | 1 : ¥2,003.93000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 3.5A | 84W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | CB, cULus, cURus | - | |||
73 In Stock 355 Factory | 1 : ¥2,040.57000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | IP20, Universal Input | 4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm) | cULus, cURus, UL | - | |||
76 In Stock | 1 : ¥2,286.92000 Bulk | Bulk | Active | DC | 1 | - | 10V | 32V | 5 ~ 15V | - | - | - | - | - | 2A | - | - | Industrial, ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | cUL, EN, UL, VDE | 508; 60950-1 | |||
72 In Stock 718 Factory | 1 : ¥2,141.57000 Box | Box | Active | DC | 1 | - | 12V | 24V | 24V | - | - | - | - | - | 1A | 24W | - | ITE (Commercial) | 83% | -25°C ~ 70°C (With Derating) | - | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | cUL, EN, UL, VDE | - | |||
634 In Stock | 1 : ¥2,399.72000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) | CB, cULus, cURus | - | |||
436 In Stock 2,208 Factory | 1 : ¥2,639.11000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, IP20 | 4.92" L x 2.75" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) | CSA, cUL, cURus | - | |||
107 In Stock 600 Factory | 1 : ¥2,914.93000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | IP20, Universal Input | 6.00" L x 2.36" W x 5.12" H (152.5mm x 60.0mm x 130.0mm) | cULus, cURus, UL | - | |||
371 In Stock 749 Factory | 1 : ¥3,369.84000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm) | CB, cULus, cURus | - | |||
32 In Stock 162 Factory | 1 : ¥3,425.75000 Box | Box | Active | AC | 1 | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase) | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | IP20, Universal Input | 6.00" L x 2.36" W x 5.12" H (152.5mm x 60.0mm x 130.0mm) | cULus, cURus, UL | - |