2868635 | |
---|---|
DigiKey Part Number | 277-1986-ND |
Manufacturer | |
Manufacturer Product Number | 2868635 |
Description | AC/DC DIN RAIL SUPPLY 24V 18W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2868635 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 95V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 750mA | |
Power (Watts) | 18W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, Load Sharing, Universal Input | |
Size / Dimension | 2.40" L x 1.42" W x 3.54" H (61.0mm x 36.0mm x 90.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.47000 | ¥533.47 |
10 | ¥490.78000 | ¥4,907.80 |
50 | ¥453.44180 | ¥22,672.09 |
100 | ¥432.10210 | ¥43,210.21 |