Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,681 In Stock | 1 : ¥170.19000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
526 In Stock | 1 : ¥223.72000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
350 In Stock | 1 : ¥238.74000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - | |||
324 In Stock | 1 : ¥238.74000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 830mA | 10W | 3 kV | ITE (Commercial) | 78% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - | |||
300 In Stock | 1 : ¥238.74000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 670mA | 10W | 3 kV | ITE (Commercial) | 78% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - | |||
122 In Stock | 1 : ¥238.74000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 1.5A | 10W | 3 kV | ITE (Commercial) | 74% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - | |||
412 In Stock 120 Factory | 1 : ¥366.32000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 87% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.70" L x 1.26" W x 4.75" H (119.3mm x 32.0mm x 120.6mm) | CB Scheme, CE, CSA, EAC, EN, NEC Class 2, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
505 In Stock 71 Factory | 1 : ¥384.79000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.3A | 30W | 3 kV | ITE (Commercial) | 83% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | - | |||
200 In Stock | 1 : ¥384.79000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 2A | 30W | 3 kV | ITE (Commercial) | 83% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | - | |||
167 In Stock 39 Factory | 1 : ¥384.79000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2.1A | 30W | 3 kV | ITE (Commercial) | 82% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) | CE | - | |||
316 In Stock | 1 : ¥327.98000 Box | Box | Active | DC | 1 | - | 9V | 36V | 5V | - | - | - | - | - | 2.7A | 13.5W | - | ITE (Commercial) | 80% | -40°C ~ 70°C | - | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
160 In Stock | 1 : ¥327.98000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | - | ITE (Commercial) | 82% | -40°C ~ 70°C | - | 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) | CB | 62368-1 | |||
2,292 In Stock | 1 : ¥355.20000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 90V | 375V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) | CE | 62368-1 | |||
71 In Stock | 1 : ¥355.20000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 90V | 375V | 5V | - | - | - | - | - | 10A | 60W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 79% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) | CE | 62368-1 | |||
800 In Stock | 1 : ¥463.53000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 86% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE | - | |||
732 In Stock | 1 : ¥463.53000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 4.5A | 60W | 3 kV | ITE (Commercial) | 84% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | CE | - | |||
166 In Stock | 1 : ¥473.46000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 25W | 3 kV | ITE (Commercial) | 78% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - | |||
2,504 In Stock | 1 : ¥515.90000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 304 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.09" W x 3.76" H (55.6mm x 53.1mm x 95.5mm) | CE | - | |||
306 In Stock | 1 : ¥532.73000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.1A | 50W | 3 kV | ITE (Commercial) | 86% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - | |||
239 In Stock | 1 : ¥532.73000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 15V | - | - | - | - | - | 3.4A | 50W | 3 kV | ITE (Commercial) | 85% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - | |||
927 In Stock | 1 : ¥605.88000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 4.20A | 100W | 3 kV | ITE (Commercial) | 85% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm) | CE | - | |||
131 In Stock | 1 : ¥605.88000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 6A | 100W | 3 kV | ITE (Commercial) | 82% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm) | CE | - | |||
53 In Stock 72 Factory | 1 : ¥670.08000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -20°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.87" L x 1.97" W x 4.76" H (123.7mm x 50.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
195 In Stock | 1 : ¥686.18000 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
94 In Stock | 1 : ¥759.57000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | ITE (Commercial) | 87% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 3.81" L x 2.86" W x 2.95" H (96.8mm x 72.6mm x 74.9mm) | CE | - |