DPP100-24 | |
---|---|
DigiKey Part Number | 285-1212-ND |
Manufacturer | |
Manufacturer Product Number | DPP100-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 100W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DPP100-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 176 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 100W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing | |
Size / Dimension | 3.81" L x 2.86" W x 2.95" H (96.8mm x 72.6mm x 74.9mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥811.21000 | ¥811.21 |
10 | ¥758.58600 | ¥7,585.86 |
25 | ¥719.75680 | ¥17,993.92 |
50 | ¥657.17360 | ¥32,858.68 |