DRB50-12-1 | |
---|---|
DigiKey Part Number | 285-DRB50-12-1-ND |
Manufacturer | |
Manufacturer Product Number | DRB50-12-1 |
Description | AC/DC DIN RAIL SUPPLY 12V 50W |
Manufacturer Standard Lead Time | 80 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRB50-12-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 373V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) | |
Approval Agency | CE, cULus, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.14000 | ¥367.14 |
10 | ¥333.72900 | ¥3,337.29 |