FD150R12RT4HOSA1

DigiKey Part Number
FD150R12RT4HOSA1-ND
Manufacturer
Manufacturer Product Number
FD150R12RT4HOSA1
Description
IGBT MOD 1200V 150A 790W
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Chopper 1200 V 150 A 790 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Single Chopper
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
150 A
Power - Max
790 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 150A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
9.3 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number