FD300R12KE3HOSA1 | |
---|---|
DigiKey Part Number | FD300R12KE3HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD300R12KE3HOSA1 |
Description | IGBT MOD 1200V 480A 1470W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 480 A 1470 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 480 A | |
Power - Max | 1470 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 21 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,190.91000 | ¥1,190.91 |
10 | ¥1,102.36300 | ¥11,023.63 |
30 | ¥1,062.13267 | ¥31,863.98 |
80 | ¥1,013.85438 | ¥81,108.35 |