BME280

DigiKey Part Number
828-1063-2-ND - Tape & Reel (TR)
828-1063-1-ND - Cut Tape (CT)
828-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BME280
Description
SENSOR PRESSURE HUMIDITY TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Pressure, Temperature 0 ~ 100% RH I2C, SPI ±3% 1 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BME280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Pressure, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C, SPI
Output
16b
Accuracy
±3%
Response Time
1 s
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VFLGA
Supplier Device Package
8-LGA (2.5x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.58000¥54.58
10¥40.95900¥409.59
25¥36.40560¥910.14
50¥34.58460¥1,729.23
100¥33.67500¥3,367.50
500¥28.21434¥14,107.17
1,000¥26.39407¥26,394.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥23.20858¥232,085.80
Manufacturers Standard Package