SEN-14348 | |
---|---|
DigiKey Part Number | 1568-1706-ND |
Manufacturer | |
Manufacturer Product Number | SEN-14348 |
Description | QWIIC ENVIRONMENTAL COMBO BRKOUT |
Customer Reference | |
Detailed Description | BME280, CCS811 Air Quality, Humidity, Pressure, Temperature Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Sensor | |
Function | Air Quality, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME280, CCS811 | |
Contents | Board(s) |