SEN-19096 | |
---|---|
DigiKey Part Number | 1568-SEN-19096-ND |
Manufacturer | |
Manufacturer Product Number | SEN-19096 |
Description | QWIIC BME688 ENVIRONMENTAL SENSR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BME688 Gas, Humidity, Pressure, Temperature Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Gas, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME688 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.04000 | ¥255.04 |