201877 | |
---|---|
DigiKey Part Number | 2100-201877-ND |
Manufacturer | |
Manufacturer Product Number | 201877 |
Description | BME280-BREAKOUT (HUMIDITY. PRESS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BME280 - Humidity, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Sensing Range | 300 ~ 1100 hPa | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BME280 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.60000 | ¥117.60 |