PIM472 | |
---|---|
DigiKey Part Number | 1778-PIM472-ND |
Manufacturer | |
Manufacturer Product Number | PIM472 |
Description | BME280 BREAKOUT - TEMPERATURE, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BME280 - Humidity, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2V ~ 6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BME280 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.36000 | ¥131.36 |