M1258-2545-SS | |
---|---|
DigiKey Part Number | 1772-1705-ND |
Manufacturer | |
Manufacturer Product Number | M1258-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1258-2545-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.95000 | ¥12.95 |
5 | ¥10.75200 | ¥53.76 |
10 | ¥9.68000 | ¥96.80 |
25 | ¥8.60840 | ¥215.21 |
50 | ¥7.74760 | ¥387.38 |
100 | ¥7.53150 | ¥753.15 |
250 | ¥7.31676 | ¥1,829.19 |
500 | ¥7.10156 | ¥3,550.78 |
1,000 | ¥6.45593 | ¥6,455.93 |