ISL61861BIBZ

DigiKey Part Number
ISL61861BIBZ-ND
Manufacturer
Manufacturer Product Number
ISL61861BIBZ
Description
IC HOT SWAP CTRLR USB 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel USB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL61861BIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
Yes
Applications
USB
Features
Auto Retry, Fault Timeout, Thermal Limit, Turn On Voltage, UVLO
Programmable Features
-
Voltage - Supply
2.5V ~ 5.5V
Current - Output (Max)
1.5A
Operating Temperature
-40°C ~ 85°C
Current - Supply
57 µA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.00000¥21.00
10¥18.88100¥188.81
25¥17.81520¥445.38
100¥15.17980¥1,517.98
250¥14.25312¥3,563.28
980¥10.33349¥10,126.82
2,940¥9.62086¥28,285.33
5,880¥9.26455¥54,475.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.