LTC4226IMS-2#PBF | |
---|---|
DigiKey Part Number | LTC4226IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4226IMS-2#PBF |
Description | IC HOT SWAP CTRLR GP 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4226IMS-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP | |
Voltage - Supply | 4.5V ~ 44V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 700 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.39000 | ¥100.39 |
10 | ¥70.51400 | ¥705.14 |
25 | ¥62.81440 | ¥1,570.36 |
100 | ¥54.21070 | ¥5,421.07 |
250 | ¥50.04340 | ¥12,510.85 |
500 | ¥47.50572 | ¥23,752.86 |
1,000 | ¥45.39973 | ¥45,399.73 |