Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,401 In Stock | 1 : ¥65.43000 Bulk | Bulk | Active | Insert without Contacts | Female | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
1,869 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | Module without Contacts | Female | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
3,554 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | Insert without Contacts | Male | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
158 In Stock | 1 : ¥191.78000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
3,572 In Stock | 1 : ¥44.66000 Bulk | Bulk | Active | Module without Contacts | Male | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
101 In Stock | 1 : ¥150.98000 Bulk | Bulk | Active | Insert without Contacts | Female | 42+Ground | 10B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
48 In Stock | 1 : ¥195.23000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
27 In Stock | 1 : ¥92.11000 Bulk | Bulk | Active | Module without Contacts | Male | 8 | - | Crimp | 400V | 16A | Han® | -40°C ~ 125°C | |||
46 In Stock | 1 : ¥255.24000 Bulk | Bulk | Active | Insert without Contacts | Male | 32+Ground | 16B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
26 In Stock | 1 : ¥272.32000 Bulk | Bulk | Active | Insert without Contacts | Female | 32+Ground | 16B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥148.52000 Bulk | Bulk | Active | Module without Contacts | Male | 20 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥90.23000 Bulk | Bulk | Active | Insert without Contacts | Male | 5 | 3A | Crimp | 400V | 16A | Han® E | -40°C ~ 125°C |