Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307 In Stock | 1 : ¥55.34000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy | Powder Coated | -40°C ~ 125°C | |||
295 In Stock | 1 : ¥319.05000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 8 | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.713" W x 1.122" H (140.00mm x 43.50mm x 28.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | - | |||
105 In Stock | 1 : ¥65.03000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | H3A | Locking Clip (1) on Hood Top | M20 | 0.945" L x 0.945" W x 2.335" H (24.00mm x 24.00mm x 59.30mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥70.82000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2,230 In Stock | 1 : ¥116.64000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Powder Coated | - | |||
195 In Stock | 1 : ¥180.99000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | H24B | Locking Clip (2) on Hood Top | PG29 | 4.795" L x 1.772" W x 3.091" H (121.80mm x 45.00mm x 78.50mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
392 In Stock | 1 : ¥332.06000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6 | Locking Clip (2) on Base Bottom | - | 4.449" L x 1.713" W x 1.122" H (113.00mm x 43.50mm x 28.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | - | |||
31 In Stock | 1 : ¥432.71000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | H48B | Locking Clip (1) on Base Bottom | M40 | 5.335" L x 4.740" W x 3.921" H (135.50mm x 120.40mm x 99.60mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
138 In Stock | 1 : ¥10.38000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
138 In Stock | 1 : ¥10.38000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
106 In Stock | 1 : ¥11.14000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
180 In Stock | 1 : ¥13.08000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
643 In Stock | 1 : ¥16.24000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | H3A | Locking Clip (1) on Base Bottom | - | 1.661" L x 1.189" W x 0.984" H (42.20mm x 30.20mm x 25.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
22 In Stock | 1 : ¥37.07000 Bulk | Bulk | Active | Hood | Top Entry | 10B | Locking Clip (2) on Base Bottom | M25 | 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥39.79000 Bulk | Bulk | Active | Hood | Side Entry | H10B | Locking Clip (2) on Base Bottom | M25 | 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
102 In Stock | 1 : ¥43.53000 Bulk | Bulk | Active | Hood | Side Entry | H10A | Locking Clip (1) on Base Bottom | M20 | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥46.04000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | - | Locking Clip (1) on Hood | - | 2.291" L x 1.898" W x 0.630" H (58.20mm x 48.20mm x 16.00mm) | Black | - | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | |||
7 In Stock | 1 : ¥48.29000 Bulk | Bulk | Active | Hood | Side Entry | 24B | Locking Clip (2) on Base Bottom | M32 | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
21 In Stock | 1 : ¥48.29000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (1) on Base Bottom | M32 | 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥51.69000 Bulk | Bulk | Active | Hood | Side Entry | H32A | Locking Clip (2) on Base Bottom | M25 | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
138 In Stock | 1 : ¥55.46000 Bulk | Bulk | Active | Module | Bottom Entry | - | - | - | - | - | - | - | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥55.17000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy | Powder Coated | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥56.87000 Bulk | Bulk | Active | Hood | Side Entry | 10B | Locking Clip (2) on Base Bottom | M20 | 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
166 In Stock | 1 : ¥57.64000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Powder Coated | - | |||
23 In Stock | 1 : ¥58.66000 Bulk | Bulk | Active | Hood | Side and Top Entry | H32A | Locking Clip (2) on Base Bottom | M32 | 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |