T2111027201-002 | |
---|---|
DigiKey Part Number | A133818-ND |
Manufacturer | |
Manufacturer Product Number | T2111027201-002 |
Description | HMN-Q2-F 5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Module Connector Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | T2111027201-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.46000 | ¥55.46 |
12 | ¥48.32250 | ¥579.87 |
30 | ¥47.05200 | ¥1,411.56 |
54 | ¥45.78037 | ¥2,472.14 |
102 | ¥44.77686 | ¥4,567.24 |