H3A-MTS-M20 | |
---|---|
DigiKey Part Number | A123812-ND |
Manufacturer | |
Manufacturer Product Number | H3A-MTS-M20 |
Description | CONN HOOD SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥48.31200 | ¥483.12 |
30 | ¥47.05133 | ¥1,411.54 |
50 | ¥46.03920 | ¥2,301.96 |
100 | ¥43.25670 | ¥4,325.67 |
250 | ¥43.00424 | ¥10,751.06 |
500 | ¥40.22164 | ¥20,110.82 |
1,000 | ¥35.92113 | ¥35,921.13 |
2,500 | ¥33.39149 | ¥83,478.72 |