T1549030000-000 | |
---|---|
DigiKey Part Number | A133133-ND |
Manufacturer | |
Manufacturer Product Number | T1549030000-000 |
Description | H3A-MAGS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1549030000-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.82000 | ¥70.82 |
10 | ¥61.74400 | ¥617.44 |
30 | ¥60.12067 | ¥1,803.62 |
50 | ¥58.49680 | ¥2,924.84 |
100 | ¥54.92130 | ¥5,492.13 |
250 | ¥54.59652 | ¥13,649.13 |
500 | ¥51.34666 | ¥25,673.33 |
1,000 | ¥45.82198 | ¥45,821.98 |