Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,637 In Stock | 1 : ¥65.43000 Bulk | Bulk | Active | Insert without Contacts | Female | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
441 In Stock | 1 : ¥77.42000 Bulk | Bulk | Active | Insert without Contacts | Male | 8 | 3A | Crimp | 50V | 10A | Han® D | -40°C ~ 125°C | |||
256 In Stock | 1 : ¥133.59000 Bulk | Bulk | Active | Insert without Contacts | Female | 3+0+Ground | 3A | Crimp | 400V | 40A | Han® C | -40°C ~ 125°C | |||
222 In Stock | 1 : ¥191.78000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
150 In Stock | 1 : ¥262.14000 Bulk | Bulk | Active | Insert | Male | 2+Ground | 3A | Screw | 400V | 40A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥139.60000 Bulk | Bulk | Active | Insert without Contacts | Female | 12 | 3A | Crimp, Push In with Lock | 600V | 10A | Han® D | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥319.85000 Bulk | Bulk | Active | Insert | Female | 2+Ground | 3A | Screw | 400V | 40A | - | -40°C ~ 125°C |