Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
368 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | Module without Contacts | Male | 17 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
1,867 In Stock | 1 : ¥69.12000 Bulk | Bulk | Active | Module without Contacts | Female | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
3,551 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | Insert without Contacts | Male | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
327 In Stock | 1 : ¥148.51000 Bulk | Bulk | Active | Module without Contacts | Female | 20 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
3,560 In Stock | 1 : ¥44.66000 Bulk | Bulk | Active | Module without Contacts | Male | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
137 In Stock | 1 : ¥71.59000 Bulk | Bulk | Active | Module without Contacts | Female | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
607 In Stock | 1 : ¥74.54000 Bulk | Bulk | Active | Module without Contacts | Female | 8 | - | Crimp | 400V | 16A | Han® | -40°C ~ 125°C | |||
167 In Stock | 1 : ¥145.31000 Bulk | Bulk | Active | Insert | Female | 10+Ground | 10B | Screw | 600V | 16A | - | -40°C ~ 125°C | |||
46 In Stock | 1 : ¥255.23000 Bulk | Bulk | Active | Insert without Contacts | Male | 32+Ground | 16B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
26 In Stock | 1 : ¥272.31000 Bulk | Bulk | Active | Insert without Contacts | Female | 32+Ground | 16B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥240.87000 Bulk | Bulk | Active | Insert without Contacts | Female | 18+Ground | 10B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C |