W3B2 12/4 BLACK 4FT | |
---|---|
DigiKey Part Number | 2786-W3B212/4BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2 12/4 BLACK 4FT |
Description | SUMITUBE W3B2-HEAT-SHRINK 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.071" (1.80mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.52000 | ¥64.52 |
5 | ¥61.87200 | ¥309.36 |
10 | ¥48.42300 | ¥484.23 |
25 | ¥43.04320 | ¥1,076.08 |
50 | ¥40.35360 | ¥2,017.68 |
100 | ¥37.66290 | ¥3,766.29 |