Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥180.48000 Bulk | Bulk | Active | Boot | 21 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.830" (21.08mm) | 0.512" (13.00mm) | - | 1.496" (38.00mm) | |||
614 In Stock | 1 : ¥276.54000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (Y) | 12 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 0.520" (13.21mm) | 0.240" (6.10mm) | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.882" (22.40mm) | 0.760" (19.30mm) | - | - | |||
114 In Stock | 1 : ¥114.51000 Bulk | Bulk | Active | Boot | 11 | - | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.362" (9.19mm) | 0.630" (16.00mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.394" (10.01mm) | - | 1.496" (38.00mm) | |||
640 In Stock | 1 : ¥174.70000 Bulk | Bulk | Active | Boot - 90° | 21 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.984" (24.99mm) | 0.630" (16.00mm) | - | 0.984" (24.99mm) | |||
219 In Stock | 1 : ¥204.62000 Bulk | Bulk | Active | Boot | 42 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.220" (30.99mm) | 0.710" (18.03mm) | 1.220" (30.99mm) | 0.280" (7.11mm) | 1.380" (35.05mm) | 0.984" (24.99mm) | - | 2.640" (67.06mm) | |||
31 In Stock | 1 : ¥170.28000 Bulk | Bulk | Active | Boot | 32 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.180" (29.97mm) | 0.559" (14.20mm) | 1.180" (29.97mm) | 0.232" (5.89mm) | 1.260" (32.00mm) | 0.710" (18.03mm) | - | 2.170" (55.12mm) | |||
53 In Stock | 1 : ¥292.53000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 | - | Adhesive Coating, Flame Retardant | Black | Polyolefin (PO), Semi-Rigid | 0.800" (20.32mm) | 0.370" (9.40mm) | 0.330" (8.38mm) | 0.110" (2.79mm) | - | 0.700" (17.78mm) | - | 2.700" (68.58mm) | |||
76 In Stock | 1 : ¥317.10000 Bulk | Bulk | Active | Boot - 90° | 42 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 1.220" (30.99mm) | 0.710" (18.03mm) | 1.220" (30.99mm) | 0.280" (7.11mm) | 1.220" (30.99mm) | 0.790" (20.07mm) | - | 1.540" (39.12mm) |