222K142-25/225-0 | |
---|---|
DigiKey Part Number | A101258-ND |
Manufacturer | |
Manufacturer Product Number | 222K142-25/225-0 |
Description | HEATSHRINK BOOT R/A SZ42 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.220" (30.99mm) | |
Small Recovered Length | 0.790" (20.07mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.540" (39.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.10000 | ¥317.10 |
10 | ¥277.64100 | ¥2,776.41 |
25 | ¥265.63920 | ¥6,640.98 |
50 | ¥257.07160 | ¥12,853.58 |
100 | ¥248.50250 | ¥24,850.25 |
250 | ¥234.79204 | ¥58,698.01 |