0532610271 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 3,108
Unit Price: ¥3.20000
Datasheet

Similar


Adam Tech
In Stock: 1,475
Unit Price: ¥3.94000
Datasheet

Similar


Cvilux USA
In Stock: 7,920
Unit Price: ¥2.13000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 18,033
Unit Price: ¥3.69000
Datasheet

0532610271

DigiKey Part Number
WM7620TR-ND - Tape & Reel (TR)
WM7620CT-ND - Cut Tape (CT)
WM7620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0532610271
Description
CONN HEADER SMD R/A 2POS 1.25MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0532610271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.77700¥37.77
100¥2.93580¥293.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥2.18822¥3,501.15
3,200¥2.06564¥6,610.05
4,800¥2.00081¥9,603.89
8,000¥1.92574¥15,405.92
11,200¥1.88001¥21,056.11
16,000¥1.83453¥29,352.48
40,000¥1.73055¥69,222.00
Manufacturers Standard Package