0151340201 | |
---|---|
DigiKey Part Number | WM15249-ND |
Manufacturer | |
Manufacturer Product Number | 0151340201 |
Description | PICOBLADE 2 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.30100 | ¥193.01 |
100 | ¥15.35560 | ¥1,535.56 |
1,000 | ¥12.72298 | ¥12,722.98 |
2,500 | ¥11.84556 | ¥29,613.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/746/MFG_Picoblade2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/746/MFG_Picoblade2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/746/MFG_Picoblade2_tmb.jpg)