Grounding Braid, Straps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material | Size, Supplied | Thickness | Number of Carriers | Wire Gauge - Ends | Length |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
559 In Stock | 1 : ¥58.57000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubular | Copper, Tin Plated | 0.118" (3.00mm) - Inner Dia | - | 16 | 38 AWG | Enter Number of Meters in Order Quantity | |||
2,843 In Stock | 1 : ¥72.77000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubular | Copper, Nickel Plated | 0.118" (3.00mm) - Inner Dia | - | 16 | 38 AWG | Enter Number of Meters in Order Quantity | |||
355 In Stock | 1 : ¥177.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubular | Copper, Tin Plated | 0.157" (4.00mm) - Inner Dia | - | 24 | 36 AWG | Enter Number of Meters in Order Quantity | |||
81 In Stock 118 Factory | 1 : ¥8,202.03000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.250" (6.35mm, 1/4") - Inner Dia | - | 24 | 36 AWG | 100.0' (30.48m) | |||
16 In Stock 5 Factory | 1 : ¥1,191.91000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.031" (0.79mm, 1/32") - Inner Dia | - | 24 | 36 AWG | 100.0' (30.48m) | |||
12 In Stock 52 Factory | 1 : ¥3,432.21000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.125" (3.18mm, 1/8") - Inner Dia | - | 24 | 36 AWG | 100.0' (30.48m) | |||
6 In Stock 13 Factory | 1 : ¥1,343.32000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.062" (1.57mm, 1/16") - Inner Dia | - | 16 | 34 AWG | 100.0' (30.48m) |