2171 SV005 | |
---|---|
DigiKey Part Number | 2171SV005-ND |
Manufacturer | |
Manufacturer Product Number | 2171 SV005 |
Description | GROUND BRAID TUBE 0.25"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Inner Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,202.03000 | ¥8,202.03 |
5 | ¥7,909.10800 | ¥39,545.54 |
10 | ¥7,791.94100 | ¥77,919.41 |
25 | ¥7,616.17960 | ¥190,404.49 |
50 | ¥7,440.42320 | ¥372,021.16 |