2155 | |
---|---|
DigiKey Part Number | 36-2155-ND |
Manufacturer | |
Manufacturer Product Number | 2155 |
Description | HEX STANDOFF #8-32 SS 1-1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.83000 | ¥23.83 |
25 | ¥20.95400 | ¥523.85 |
100 | ¥19.05070 | ¥1,905.07 |
250 | ¥16.66928 | ¥4,167.32 |
500 | ¥16.19308 | ¥8,096.54 |
1,000 | ¥13.81175 | ¥13,811.75 |