2132 SV005 | |
---|---|
DigiKey Part Number | A2132SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 2132 SV005 |
Description | GROUND BRAID TUBE 0.06"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.062" (1.57mm, 1/16") - Inner Dia X 100.0' (30.48m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.062" (1.57mm, 1/16") - Inner Dia | |
Thickness | - | |
Number of Carriers | 16 | |
Wire Gauge - Ends | 34 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,343.32000 | ¥1,343.32 |
5 | ¥1,295.34400 | ¥6,476.72 |
10 | ¥1,276.16400 | ¥12,761.64 |
25 | ¥1,247.37560 | ¥31,184.39 |
50 | ¥1,218.59040 | ¥60,929.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/678/MFG_2171-SV005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/678/MFG_2171-SV005_tmb.jpg)