2132 SV001 | |
---|---|
DigiKey Part Number | 2132SV001-ND |
Manufacturer | |
Manufacturer Product Number | 2132 SV001 |
Description | GROUND BRAID TUBE 0.06"DIAX1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.062" (1.57mm, 1/16") - Inner Dia X 1000' (304.80m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.062" (1.57mm, 1/16") - Inner Dia | |
Thickness | - | |
Number of Carriers | 16 | |
Wire Gauge - Ends | 34 AWG | |
Length | 1000' (304.80m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,333.27000 | ¥11,333.27 |
5 | ¥10,928.49200 | ¥54,642.46 |
10 | ¥10,766.58600 | ¥107,665.86 |
25 | ¥10,523.73160 | ¥263,093.29 |
50 | ¥10,280.87760 | ¥514,043.88 |