2160 SV005 | |
---|---|
DigiKey Part Number | A2160SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 2160 SV005 |
Description | GROUND BRAID TUBE 0.03"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.031" (0.79mm, 1/32") - Inner Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.031" (0.79mm, 1/32") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,191.91000 | ¥1,191.91 |
5 | ¥1,117.38800 | ¥5,586.94 |
10 | ¥1,042.90100 | ¥10,429.01 |
25 | ¥990.75920 | ¥24,768.98 |
50 | ¥968.40920 | ¥48,420.46 |
100 | ¥946.06200 | ¥94,606.20 |