2160 SV003 | |
---|---|
DigiKey Part Number | 2160SV003-250-ND |
Manufacturer | |
Manufacturer Product Number | 2160 SV003 |
Description | GROUND BRAID TUBE 0.03"DIAX250' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.031" (0.79mm, 1/32") - Inner Dia X 250.0' (76.20m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.031" (0.79mm, 1/32") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 250.0' (76.20m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,192.89000 | ¥2,192.89 |
5 | ¥2,114.57400 | ¥10,572.87 |
10 | ¥2,083.25500 | ¥20,832.55 |
25 | ¥2,036.26600 | ¥50,906.65 |
50 | ¥1,989.27380 | ¥99,463.69 |