2142 SV005 | |
---|---|
DigiKey Part Number | 2142SV005-ND |
Manufacturer | |
Manufacturer Product Number | 2142 SV005 |
Description | GROUND BRAID TUBE 0.25"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Inner Dia X 100.0' (30.48m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 34 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,390.75000 | ¥4,390.75 |
5 | ¥4,233.96800 | ¥21,169.84 |
10 | ¥4,171.25100 | ¥41,712.51 |
25 | ¥4,077.15840 | ¥101,928.96 |
50 | ¥3,983.07120 | ¥199,153.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/678/MFG_2171-SV005_tmb.jpg)