1232 SV005 | |
---|---|
DigiKey Part Number | A1232SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 1232 SV005 |
Description | GROUND BRAID FLAT 0.38" X 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.375" (9.53mm, 3/8") - Width X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.375" (9.53mm, 3/8") - Width | |
Thickness | 0.030" (0.76mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,521.03000 | ¥4,521.03 |
5 | ¥4,359.56000 | ¥21,797.80 |
10 | ¥4,294.97600 | ¥42,949.76 |
25 | ¥4,198.09800 | ¥104,952.45 |
50 | ¥4,101.21980 | ¥205,060.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/532/1233%5E2%20SV005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/532/1233%5E2%20SV005_tmb.jpg)