1234 SV005 | |
---|---|
DigiKey Part Number | 1234SV005-ND |
Manufacturer | |
Manufacturer Product Number | 1234 SV005 |
Description | GROUND BRAID FLAT 0.75" X 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.750" (19.05mm, 3/4") - Width X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.750" (19.05mm, 3/4") - Width | |
Thickness | 0.040" (1.02mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,610.36000 | ¥13,610.36 |
5 | ¥13,124.24600 | ¥65,621.23 |
10 | ¥12,929.80600 | ¥129,298.06 |
25 | ¥12,638.15680 | ¥315,953.92 |
50 | ¥12,346.50900 | ¥617,325.45 |