1233/2 SV002 | |
---|---|
DigiKey Part Number | 1233/2SV002-500-ND |
Manufacturer | |
Manufacturer Product Number | 1233/2 SV002 |
Description | GROUND BRAID FLAT 0.5" X 500' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 500.0' (152.40m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Width | |
Thickness | 0.030" (0.76mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 500.0' (152.40m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,209.55000 | ¥28,209.55 |
5 | ¥27,202.05800 | ¥136,010.29 |
10 | ¥26,799.06000 | ¥267,990.60 |
25 | ¥26,194.57480 | ¥654,864.37 |